FMPA2151
vs
SST13LP05-MLCF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
SILICON STORAGE TECHNOLOGY INC
|
Package Description |
4 X 4 MM, 1.4 MM HEIGHT, LEADLESS PACKAGE-16
|
LCC16,.16SQ,25
|
Reach Compliance Code |
compliant
|
unknown
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
31 dB
|
28 dB
|
Input Power-Max (CW) |
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
2
|
2
|
Number of Terminals |
16
|
16
|
Operating Frequency-Max |
2500 MHz
|
2500 MHz
|
Operating Frequency-Min |
2400 MHz
|
2400 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
LCC16,.16SQ,25
|
LCC16,.16SQ,25
|
Power Supplies |
3.3 V
|
3.3 V
|
RF/Microwave Device Type |
NARROW BAND MEDIUM POWER
|
WIDE BAND MEDIUM POWER
|
Supply Current-Max |
500 mA
|
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
HIGH RELIABILITY, IT CAN ALSO OPERATE AT 4920 TO 5805 MHZ
|
|
|
|