There are no models available for this part yet.
Overview of FMPA2151 by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for FMPA2151 by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | Narrow Band Medium Power Amplifier, 2400MHz Min, 2500MHz Max, 2 Func, BIPolar ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7420 |
|
$1.0900 / $1.2900 | Buy Now |
CAD Models for FMPA2151 by Fairchild Semiconductor Corporation
Part Data Attributes for FMPA2151 by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description
|
4 X 4 MM, 1.4 MM HEIGHT, LEADLESS PACKAGE-16
|
Reach Compliance Code
|
compliant
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Gain
|
31 dB
|
Input Power-Max (CW)
|
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
2
|
Number of Terminals
|
16
|
Operating Frequency-Max
|
2500 MHz
|
Operating Frequency-Min
|
2400 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
LCC16,.16SQ,25
|
Power Supplies
|
3.3 V
|
RF/Microwave Device Type
|
NARROW BAND MEDIUM POWER
|
Supply Current-Max
|
500 mA
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Alternate Parts for FMPA2151
This table gives cross-reference parts and alternative options found for FMPA2151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMPA2151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST13LP05-MLCF | Wide Band Medium Power Amplifier, 2400MHz Min, 2500MHz Max, 2 Func, 4 X 4 MM, ROHS COMPLIANT, LGA-16 | Silicon Storage Technology | FMPA2151 vs SST13LP05-MLCF |
Related Parts for FMPA2151
-
MAAP-010168-000000RF/Microwave Amplifiers
-
SG1577SZSwitching Regulator or Controllers
-
FMP76-010TPower Field-Effect Transistors
-
LF412ACNOperational Amplifiers
-
FIN1047MLine Driver or Receivers
-
FRS1MERectifier Diodes
-
FDC10-48D05Power Supply Modules
-
FSBS3CH60Motion Control Electronics
-
FM809JS3XPower Management Circuits