FN9255MB-4-06 vs FN9260B-4-07 feature comparison

FN9255MB-4-06 Schaffner

Buy Now Datasheet

FN9260B-4-07 Schaffner

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SCHAFFNER HOLDING AG SCHAFFNER HOLDING AG
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Samacsys Manufacturer Schaffner
Additional Feature APPROVAL: IEC/EN 60601-1, CSA, ENEC, UL APPROVAL: IEC/EN 60601-1, CSA, ENEC, UL
Body Breadth 0.984 inch 1.378 inch
Body Depth 2.374 inch 2.185 inch
Body Length 2.041 inch 1.811 inch
Body/Shell Style PLUG PLUG
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Coupling Type SNAP SNAP
Mains Connector Rating 4A, 250VAC 4A, 250VAC
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Option GENERAL PURPOSE WITH CABLE ASSEMBLY
Reference Standard CE; CQC CE; CQC
Termination Type SOLDER WIRE
Total Number of Contacts 3 3
Base Number Matches 1 1
Rohs Code Yes
Insulator Material PLASTIC

Compare FN9255MB-4-06 with alternatives

Compare FN9260B-4-07 with alternatives