FOD8314
vs
IRFU220BTU-AM002
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code |
SOIC
|
|
Pin Count |
6
|
|
Manufacturer Package Code |
6LD, SOIC, OPTO, NON-JEDEC, 8MM CREEPAGE
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
HTS Code |
8541.40.80.00
|
|
Forward Current-Max |
0.025 A
|
|
Forward Voltage-Max |
1.8 V
|
|
Isolation Voltage-Max |
5000 V
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
150 °C
|
Operating Temperature-Min |
-40 °C
|
|
Optoelectronic Device Type |
FET OUTPUT OPTOCOUPLER
|
|
Power Dissipation-Max |
0.5 W
|
|
Surface Mount |
YES
|
NO
|
Base Number Matches |
2
|
2
|
ECCN Code |
|
EAR99
|
Configuration |
|
SINGLE
|
Drain Current-Max (ID) |
|
4.6 A
|
FET Technology |
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-609 Code |
|
e3
|
Operating Mode |
|
ENHANCEMENT MODE
|
Polarity/Channel Type |
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
|
40 W
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|