FOD8314R2
vs
1N3064TR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ONSEMI
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description |
SOP-6
|
|
Manufacturer Package Code |
751EL
|
AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.80.00
|
|
Factory Lead Time |
4 Weeks
|
|
Samacsys Manufacturer |
onsemi
|
|
Additional Feature |
UL APPROVED
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.025 A
|
|
Forward Voltage-Max |
1.8 V
|
|
Isolation Voltage-Max |
5000 V
|
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Elements |
1
|
1
|
Number of Functions |
1
|
|
Operating Temperature-Max |
100 °C
|
175 °C
|
Operating Temperature-Min |
-40 °C
|
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
|
Power Dissipation-Max |
0.5 W
|
|
Supply Voltage-Min |
16 V
|
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn)
|
Base Number Matches |
2
|
3
|
Rohs Code |
|
Yes
|
Part Package Code |
|
DO-35
|
Pin Count |
|
2
|
ECCN Code |
|
EAR99
|
Diode Type |
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
|
0.575 V
|
Non-rep Pk Forward Current-Max |
|
4 A
|
Number of Phases |
|
1
|
Output Current-Max |
|
0.3 A
|
Rep Pk Reverse Voltage-Max |
|
75 V
|
Reverse Recovery Time-Max |
|
0.004 µs
|
|
|
|
Compare FOD8314R2 with alternatives