FP55ER-3011-FTW
vs
FP55-3011-FT
feature comparison
| Rohs Code |
Yes
|
|
| Part Life Cycle Code |
Active
|
Active
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| Construction |
Flameproof
|
Flameproof
|
| JESD-609 Code |
e3
|
|
| Lead Diameter |
0.6 Mm
|
0.6 Mm
|
| Mounting Feature |
Through Hole Mount
|
Through Hole Mount
|
| Number of Terminals |
2
|
2
|
| Operating Temperature-Max |
160 °C
|
160 °C
|
| Operating Temperature-Min |
-55 °C
|
-55 °C
|
| Package Diameter |
2.3 Mm
|
2.3 Mm
|
| Package Length |
6.3 Mm
|
6.3 Mm
|
| Package Style |
Axial
|
Axial
|
| Packing Method |
Tr
|
Tr
|
| Rated Power Dissipation (P) |
0.25 W
|
0.25 W
|
| Resistance |
3010 Ω
|
3010 Ω
|
| Resistor Type |
Fixed Resistor
|
Fixed Resistor
|
| Surface Mount |
No
|
No
|
| Technology |
Metal Film
|
Metal Film
|
| Temperature Coefficient |
100 Ppm/°C
|
100 Ppm/°C
|
| Terminal Finish |
Matte Tin (Sn)
|
|
| Terminal Shape |
Wire
|
Wire
|
| Tolerance |
1%
|
1%
|
| Working Voltage |
250 V
|
250 V
|
| Base Number Matches |
1
|
1
|
|
|
|