FR107WS vs USL1M feature comparison

FR107WS AK Semiconductor

Buy Now Datasheet

USL1M Diotec Semiconductor AG

Buy Now Datasheet
Part Life Cycle Code Active Active
Reach Compliance Code Unknown Compliant
Base Number Matches 2 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8541.10.00.80
Application Ultra Fast Recovery
Configuration Single
Diode Element Material Silicon
Diode Type Rectifier Diode
Forward Voltage-Max (VF) 1.7 V
JESD-30 Code R-PDSO-F2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 25 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -50 °C
Output Current-Max 1 A
Package Body Material Plastic/Epoxy
Package Shape Rectangular
Package Style Small Outline
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 1000 V
Reverse Current-Max 1 µA
Reverse Recovery Time-Max 0.075 µS
Reverse Test Voltage 1000 V
Surface Mount Yes
Terminal Finish Matte Tin (Sn) - Annealed
Terminal Form Flat
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 10