FS1M
vs
US1MF
feature comparison
| Pbfree Code |
Yes
|
|
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Active
|
| Part Package Code |
DO-214AC
|
|
| Package Description |
Plastic, Sma, 2 Pin
|
Smafl, 2 Pin
|
| Pin Count |
2
|
|
| Reach Compliance Code |
Not Compliant
|
Unknown
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8541.10.00.80
|
|
| Application |
General Purpose
|
Efficiency
|
| Configuration |
Single
|
Single
|
| Diode Element Material |
Silicon
|
Silicon
|
| Diode Type |
Rectifier Diode
|
Rectifier Diode
|
| Forward Voltage-Max (VF) |
1.1 V
|
1.7 V
|
| JEDEC-95 Code |
DO-214AC
|
|
| JESD-30 Code |
R-PDSO-C2
|
R-PDSO-F2
|
| JESD-609 Code |
e3
|
|
| Moisture Sensitivity Level |
1
|
|
| Non-rep Pk Forward Current-Max |
30 A
|
30 A
|
| Number of Elements |
1
|
1
|
| Number of Phases |
1
|
1
|
| Number of Terminals |
2
|
2
|
| Operating Temperature-Max |
150 °C
|
150 °C
|
| Operating Temperature-Min |
-55 °C
|
-65 °C
|
| Output Current-Max |
1 A
|
1 A
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
Small Outline
|
| Peak Reflow Temperature (Cel) |
260
|
|
| Qualification Status |
Not Qualified
|
|
| Rep Pk Reverse Voltage-Max |
1000 V
|
1000 V
|
| Reverse Recovery Time-Max |
1.8 µS
|
0.075 µS
|
| Surface Mount |
Yes
|
Yes
|
| Terminal Finish |
Matte Tin (Sn)
|
|
| Terminal Form |
C Bend
|
Flat
|
| Terminal Position |
Dual
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
40
|
|
| Base Number Matches |
6
|
10
|
| Additional Feature |
|
High Reliability
|
| Breakdown Voltage-Min |
|
1000 V
|
| Reference Standard |
|
Mil-Std-202
|
| Reverse Current-Max |
|
5 µA
|
| Reverse Test Voltage |
|
1000 V
|
|
|
|