FS3D
vs
S3D-T3
feature comparison
| Part Life Cycle Code |
Active
|
Active
|
| Reach Compliance Code |
Unknown
|
Unknown
|
| Base Number Matches |
3
|
3
|
| Rohs Code |
|
No
|
| Part Package Code |
|
DO-214AB
|
| Package Description |
|
Plastic, Smc, 2 Pin
|
| Pin Count |
|
2
|
| ECCN Code |
|
EAR99
|
| HTS Code |
|
8541.10.00.80
|
| Additional Feature |
|
Low Power Loss
|
| Application |
|
General Purpose
|
| Configuration |
|
Single
|
| Diode Element Material |
|
Silicon
|
| Diode Type |
|
Rectifier Diode
|
| Forward Voltage-Max (VF) |
|
1.2 V
|
| JEDEC-95 Code |
|
DO-214AB
|
| JESD-30 Code |
|
R-PDSO-C2
|
| JESD-609 Code |
|
e0
|
| Non-rep Pk Forward Current-Max |
|
100 A
|
| Number of Elements |
|
1
|
| Number of Phases |
|
1
|
| Number of Terminals |
|
2
|
| Operating Temperature-Max |
|
150 °C
|
| Operating Temperature-Min |
|
-65 °C
|
| Output Current-Max |
|
3 A
|
| Package Body Material |
|
Plastic/Epoxy
|
| Package Shape |
|
Rectangular
|
| Package Style |
|
Small Outline
|
| Rep Pk Reverse Voltage-Max |
|
200 V
|
| Reverse Recovery Time-Max |
|
2.5 µS
|
| Surface Mount |
|
Yes
|
| Terminal Finish |
|
Tin Lead
|
| Terminal Form |
|
C Bend
|
| Terminal Position |
|
Dual
|
|
|
|