FT232RNL-REEL
vs
UPD1002-AV/MQ
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
SSOP-28
|
SQFN-32
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
FTDI Chip
|
|
Bus Compatibility |
UART
|
|
Clock Frequency-Max |
12.02 MHz
|
48.62 MHz
|
Data Transfer Rate-Max |
60 MBps
|
|
JESD-30 Code |
R-PDSO-G28
|
S-XQCC-N32
|
Length |
10.2 mm
|
5 mm
|
Number of Terminals |
28
|
32
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
SSOP
|
HVQCCN
|
Package Equivalence Code |
SSOP28,.3
|
LCC32,.2SQ,20
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Seated Height-Max |
2 mm
|
1 mm
|
Supply Voltage-Max |
5.25 V
|
5.3 V
|
Supply Voltage-Min |
3.3 V
|
3.1 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
5.3 mm
|
5 mm
|
uPs/uCs/Peripheral ICs Type |
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.31.00.01
|
Address Bus Width |
|
|
External Data Bus Width |
|
|
Temperature Grade |
|
INDUSTRIAL
|
|
|
|
Compare FT232RNL-REEL with alternatives
Compare UPD1002-AV/MQ with alternatives