-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Bus Controller, CMOS, PDSO28, SSOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK3131
|
Newark | Usb To Uart Bridge, -40 To 85Deg C Rohs Compliant: Yes |Ftdi FT232RNL-REEL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4361 |
|
$4.1500 / $6.0600 | Buy Now |
DISTI #
768-FT232RNL-REELCT-ND
|
DigiKey | USB FULL SPEED TO SERIAL UART IC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
61667 In Stock |
|
$2.9500 / $4.8000 | Buy Now |
DISTI #
895-FT232RNL-REEL
|
Mouser Electronics | USB Interface IC USB Full Speed to Serial UART IC, Includes Oscillator and EEPROM, SSOP-28 RoHS: Compliant | 246077 |
|
$2.6500 / $4.8000 | Buy Now |
DISTI #
74011442
|
RS | USB Controller | FTDI FT232RNL-REEL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3400 |
|
$4.8000 | Buy Now |
DISTI #
FT232RNL
|
TME | IC: interface, USB-UART, Full Speed, 3.3÷5.25VDC, reel, SSOP28 Min Qty: 1 | 9504 |
|
$2.6500 / $4.7500 | Buy Now |
|
Ameya Holding Limited | 5239 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | USBתUART SSOP-28 USB ICs ROHS | 2834 |
|
$2.4960 / $3.8352 | Buy Now |
|
Chips Pulse Industry Limited | SSOP-28 USB ICs ROHS Purchase Online, Ship Immediately | 3400 |
|
$2.2922 / $2.7675 | Buy Now |
DISTI #
4064605
|
element14 Asia-Pacific | USB TO UART BRIDGE, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 4361 |
|
$3.1631 / $5.1372 | Buy Now |
DISTI #
4064605RL
|
element14 Asia-Pacific | USB TO UART BRIDGE, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 4361 |
|
$3.1631 / $4.2346 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FT232RNL-REEL
FTDI Chip
Buy Now
Datasheet
|
Compare Parts:
FT232RNL-REEL
FTDI Chip
USB Bus Controller, CMOS, PDSO28, SSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | FTDI Chip | |
Bus Compatibility | UART | |
Clock Frequency-Max | 12.02 MHz | |
Data Transfer Rate-Max | 60 MBps | |
JESD-30 Code | R-PDSO-G28 | |
Length | 10.2 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for FT232RNL-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT232RNL-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT232RL-REEL | USB Bus Controller, CMOS, PDSO28, 10.20 X 5.30 MM, GREEN, SSOP-28 | FTDI Chip | FT232RNL-REEL vs FT232RL-REEL |
FT232RL-TUBE | USB Bus Controller, CMOS, PDSO28, 10.20 X 5.30 MM, GREEN, SSOP-28 | FTDI Chip | FT232RNL-REEL vs FT232RL-TUBE |
FT232RNL-TUBE | USB Bus Controller, CMOS, PDSO28, SSOP-28 | FTDI Chip | FT232RNL-REEL vs FT232RNL-TUBE |