FT232RQ-REEL
vs
UPD1002T-AV/MQ
feature comparison
| Pbfree Code |
Yes
|
|
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Obsolete
|
Active
|
| Part Package Code |
QFN
|
|
| Package Description |
Qfn-32
|
Hvqccn, Lcc32,.2sq,20
|
| Pin Count |
32
|
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.31.00.01
|
8542.31.00.01
|
| Address Bus Width |
|
|
| Bus Compatibility |
Uart, Usb
|
|
| Clock Frequency-Max |
12.02 Mhz
|
48.62 Mhz
|
| External Data Bus Width |
|
|
| JESD-30 Code |
S-XQCC-N32
|
S-XQCC-N32
|
| Length |
5 Mm
|
5 Mm
|
| Moisture Sensitivity Level |
3
|
|
| Number of Terminals |
32
|
32
|
| Operating Temperature-Max |
85 °C
|
105 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Package Body Material |
Unspecified
|
Unspecified
|
| Package Code |
HVQCCN
|
HVQCCN
|
| Package Equivalence Code |
LCC32,.2SQ,20
|
LCC32,.2SQ,20
|
| Package Shape |
Square
|
Square
|
| Package Style |
Chip Carrier, Heat Sink/Slug, Very Thin Profile
|
Chip Carrier, Heat Sink/Slug, Very Thin Profile
|
| Peak Reflow Temperature (Cel) |
260
|
|
| Qualification Status |
Not Qualified
|
|
| Seated Height-Max |
0.9 Mm
|
1 Mm
|
| Supply Current-Max |
0.1 Ma
|
|
| Supply Voltage-Max |
5.25 V
|
5.3 V
|
| Supply Voltage-Min |
3.3 V
|
3.1 V
|
| Supply Voltage-Nom |
5 V
|
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Terminal Form |
No Lead
|
No Lead
|
| Terminal Pitch |
0.5 Mm
|
0.5 Mm
|
| Terminal Position |
Quad
|
Quad
|
| Time@Peak Reflow Temperature-Max (s) |
40
|
|
| Width |
5 Mm
|
5 Mm
|
| uPs/uCs/Peripheral ICs Type |
Bus Controller, Universal Serial Bus
|
Bus Controller, Universal Serial Bus
|
| Base Number Matches |
1
|
1
|
| Temperature Grade |
|
Industrial
|
|
|
|