FT29F016B-150EM
vs
AM29F016-150FCB
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
FORCE TECHNOLOGIES LTD
|
ADVANCED MICRO DEVICES INC
|
Package Description |
,
|
TSOP1-R, TSSOP48,.8,20
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Memory IC Type |
FLASH
|
FLASH
|
Programming Voltage |
5 V
|
5 V
|
Base Number Matches |
1
|
3
|
Rohs Code |
|
No
|
Part Package Code |
|
TSOP
|
Pin Count |
|
48
|
Access Time-Max |
|
150 ns
|
Command User Interface |
|
YES
|
Data Polling |
|
YES
|
JESD-30 Code |
|
R-PDSO-G48
|
JESD-609 Code |
|
e0
|
Length |
|
18.4 mm
|
Memory Density |
|
16777216 bit
|
Memory Width |
|
8
|
Number of Functions |
|
1
|
Number of Sectors/Size |
|
32
|
Number of Terminals |
|
48
|
Number of Words |
|
2097152 words
|
Number of Words Code |
|
2000000
|
Operating Mode |
|
ASYNCHRONOUS
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
|
2MX8
|
Output Characteristics |
|
3-STATE
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
TSOP1-R
|
Package Equivalence Code |
|
TSSOP48,.8,20
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, THIN PROFILE
|
Parallel/Serial |
|
PARALLEL
|
Qualification Status |
|
Not Qualified
|
Ready/Busy |
|
YES
|
Reverse Pinout |
|
YES
|
Seated Height-Max |
|
1.2 mm
|
Sector Size |
|
64K
|
Standby Current-Max |
|
0.000005 A
|
Supply Current-Max |
|
0.04 mA
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
DUAL
|
Toggle Bit |
|
YES
|
Type |
|
NOR TYPE
|
Width |
|
12 mm
|
|
|
|
Compare FT29F016B-150EM with alternatives
Compare AM29F016-150FCB with alternatives