FY1112H
vs
AY1112H-TR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
STANLEY ELECTRIC CO LTD
STANLEY ELECTRIC CO LTD
Package Description
2 X 1.25 MM, 0.80 MM HEIGHT, ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.20.00
8531.20.00.20
Samacsys Manufacturer
Stanley Electric
Color
YELLOW
YELLOW
Color@Wavelength
Amber
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
0.025 A
Forward Voltage-Max
2.4 V
Lens Type
MILKY WHITE
MILKY WHITE
Luminous Intensity-Nom
65.0 mcd
3.7 mcd
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-30 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
0.8 mm
0.8 mm
Packing Method
TR
TR
Peak Wavelength
592 nm
580 nm
Reverse Voltage-Max
5 V
Shape
RECTANGULAR
RECTANGULAR
Size
1.3 mm
1.2 mm
Surface Mount
YES
YES
Terminal Pitch
2.25 mm
Viewing Angle
145 deg
Base Number Matches
1
1
ECCN Code
EAR99
Compare FY1112H with alternatives
Compare AY1112H-TR with alternatives