G2-1A02-TT
vs
OCM125DPF
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CRYDOM INC
|
OKI ELECTRIC INDUSTRY CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.05 A
|
Isolation Voltage-Max |
3750 V
|
4000 V
|
Number of Elements |
1
|
1
|
On-state Resistance-Max |
24 Ω
|
100 Ω
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRANSISTOR OUTPUT SSR
|
Base Number Matches |
1
|
1
|
On-State Current-Max |
|
0.05 A
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
|
|
|
Compare G2-1A02-TT with alternatives
Compare OCM125DPF with alternatives