G2-1A02-TT
vs
TLP795G(LF2)
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
CRYDOM INC
|
TOSHIBA CORP
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Configuration |
SINGLE
|
SINGLE WITH BUILT-IN DIODE
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Isolation Voltage-Max |
3750 V
|
5000 V
|
Number of Elements |
1
|
1
|
On-state Resistance-Max |
24 Ω
|
12 Ω
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRANSISTOR OUTPUT SSR
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
BI-DIRECTIONAL
|
On-State Current-Max |
|
0.15 A
|
Operating Temperature-Max |
|
80 °C
|
Operating Temperature-Min |
|
-20 °C
|
|
|
|
Compare G2-1A02-TT with alternatives
Compare TLP795G(LF2) with alternatives