G2-DB02-ST
vs
AQW214
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
CRYDOM INC
|
PANASONIC CORP
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Configuration |
SEPARATE, 2 ELEMENTS
|
SEPARATE, 2 ELEMENTS
|
Forward Current-Max |
0.03 A
|
0.05 A
|
Isolation Voltage-Max |
3750 V
|
1500 V
|
Number of Elements |
1
|
2
|
On-state Resistance-Max |
13 Ω
|
50 Ω
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRANSISTOR OUTPUT SSR
|
Base Number Matches |
1
|
11
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
DIP-8
|
Factory Lead Time |
|
53 Weeks, 1 Day
|
Samacsys Manufacturer |
|
Panasonic
|
Additional Feature |
|
HIGH SENSITIVITY
|
On-State Current-Max |
|
0.13 A
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Packing Method |
|
TUBE
|
|
|
|
Compare G2-DB02-ST with alternatives