G3MC-101P
vs
G3MB-202P
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
OMRON CORP
|
OMRON CORP
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Configuration |
SINGLE
|
SINGLE
|
Isolation Voltage-Max |
2500 V
|
3750 V
|
Number of Elements |
1
|
1
|
On-State Current-Max |
1 A
|
2 A
|
Operating Temperature-Max |
80 °C
|
80 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Optoelectronic Device Type |
TRIGGER OUTPUT SSR
|
TRIGGER OUTPUT SSR
|
Base Number Matches |
1
|
1
|
Package Description |
|
SIP-4
|
Samacsys Manufacturer |
|
Omron Electronics
|
Additional Feature |
|
UL RECOGNIZED, WITH ZERO CROSSOVER CIRCUIT
|
Forward Current-Max |
|
0.02 A
|
|
|
|
Compare G3MC-101P with alternatives
Compare G3MB-202P with alternatives