G3MC-202P-VD-1-DC12 vs G3MC-202P-VD-DC24 feature comparison

G3MC-202P-VD-1-DC12 OMRON Corporation

Buy Now Datasheet

G3MC-202P-VD-DC24 OMRON Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer OMRON CORP OMRON CORP
Package Description COMPACT PACKAGE-4 COMPACT PACKAGE-4
Reach Compliance Code unknown unknown
HTS Code 8541.40.95.00 8541.40.95.00
Additional Feature UL RECOGNIZED, ZERO VOLTAGE CROSSING, VDE APPROVED UL RECOGNIZED, ZERO VOLTAGE CROSSING, VDE APPROVED
Isolation Voltage-Max 2500 V 2500 V
Number of Elements 1 1
On-State Current-Max 2 A 2 A
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type TRIGGER OUTPUT SSR TRIGGER OUTPUT SSR
Base Number Matches 1 1

Compare G3MC-202P-VD-1-DC12 with alternatives

Compare G3MC-202P-VD-DC24 with alternatives