G3VM355JR
vs
PS7141-2A-A
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Transferred
|
Ihs Manufacturer |
|
NEC COMPOUND SEMICONDUCTOR DEVICES LTD
|
Package Description |
|
LEAD FREE, DIP-8
|
Reach Compliance Code |
|
compliant
|
Additional Feature |
|
UL RECOGNIZED
|
Configuration |
|
SEPARATE, 2 ELEMENTS
|
Forward Current-Max |
|
0.02 A
|
Isolation Voltage-Max |
|
1500 V
|
JESD-609 Code |
|
e6
|
Number of Elements |
|
2
|
On-State Current-Max |
|
0.15 A
|
On-state Resistance-Max |
|
25 Ω
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Optoelectronic Device Type |
|
TRANSISTOR OUTPUT SSR
|
Terminal Finish |
|
Tin/Bismuth (Sn/Bi)
|
Base Number Matches |
|
3
|
|
|
|