G3VM355JR
vs
PS7214-1A-E4-A
feature comparison
Part Life Cycle Code |
|
Transferred
|
Ihs Manufacturer |
|
NEC ELECTRONICS AMERICA INC
|
Package Description |
|
LEAD FREE, SOP-4
|
Reach Compliance Code |
|
unknown
|
Additional Feature |
|
UL RECOGNIZED
|
Configuration |
|
SINGLE
|
Forward Current-Max |
|
0.02 A
|
Isolation Voltage-Max |
|
1500 V
|
Number of Elements |
|
1
|
On-State Current-Max |
|
0.4 A
|
On-state Resistance-Max |
|
1.2 Ω
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Optoelectronic Device Type |
|
TRANSISTOR OUTPUT SSR
|
Base Number Matches |
|
4
|
|
|
|