GBJ2008-BP-HF vs GBJ2008 feature comparison

GBJ2008-BP-HF Micro Commercial Components

Buy Now Datasheet

GBJ2008 Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Breakdown Voltage-Min 800 V 800 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.05 V 1.05 V
JESD-609 Code e3 e0
Non-rep Pk Forward Current-Max 240 A 240 A
Number of Elements 4 4
Number of Phases 1 1
Operating Temperature-Max 150 °C
Output Current-Max 20 A 20 A
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 800 V 800 V
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) TIN LEAD
Time@Peak Reflow Temperature-Max (s) 5
Base Number Matches 1 4
Package Description PLASTIC, GBJ, 4 PIN
Pin Count 4
HTS Code 8541.10.00.80
JESD-30 Code R-PSFM-T4
Number of Terminals 4
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Reverse Current-Max 10 µA
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Compare GBJ2008-BP-HF with alternatives

Compare GBJ2008 with alternatives