GBPC25005 vs KBPC25005 feature comparison

GBPC25005 Microsemi Corporation

Buy Now Datasheet

KBPC25005 Galaxy Microelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ADVANCED POWER TECHNOLOGY INC CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Breakdown Voltage-Min 50 V 50 V
Case Connection ISOLATED ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
Non-rep Pk Forward Current-Max 300 A 300 A
Number of Elements 4 4
Number of Phases 1 1
Operating Temperature-Max 150 °C 125 °C
Output Current-Max 25 A 25 A
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount NO NO
Base Number Matches 2 2
Rohs Code Yes
Peak Reflow Temperature (Cel) 260

Compare GBPC25005 with alternatives

Compare KBPC25005 with alternatives