GBPC35005T vs GBPC35005-BP feature comparison

GBPC35005T Daco Semiconductor Co Ltd

Buy Now Datasheet

GBPC35005-BP Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer DACO SEMICONDUCTOR CO LTD MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Breakdown Voltage-Min 50 V 50 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
Non-rep Pk Forward Current-Max 400 A 400 A
Number of Elements 4 4
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 35 A 35 A
Rep Pk Reverse Voltage-Max 50 V 50 V
Base Number Matches 2 2
Rohs Code Yes
Package Description S-PUFM-D4
HTS Code 8541.10.00.80
Diode Element Material SILICON
JESD-30 Code S-PUFM-D4
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Terminals 4
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape SQUARE
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Reference Standard UL RECOGNIZED
Surface Mount NO
Terminal Finish Matte Tin (Sn)
Terminal Form SOLDER LUG
Terminal Position UPPER
Time@Peak Reflow Temperature-Max (s) 10

Compare GBPC35005T with alternatives

Compare GBPC35005-BP with alternatives