GBU8K
vs
GBJ808
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
MOSPEC SEMICONDUCTOR CORP
|
HY ELECTRONIC CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Breakdown Voltage-Min |
800 V
|
|
Configuration |
BRIDGE, 4 ELEMENTS
|
|
Diode Type |
BRIDGE RECTIFIER DIODE
|
|
Forward Voltage-Max (VF) |
1 V
|
|
Non-rep Pk Forward Current-Max |
200 A
|
|
Number of Elements |
4
|
|
Number of Phases |
1
|
|
Operating Temperature-Max |
150 °C
|
|
Output Current-Max |
6 A
|
|
Rep Pk Reverse Voltage-Max |
800 V
|
|
Surface Mount |
NO
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare GBU8K with alternatives
Compare GBJ808 with alternatives