GC15006-127A
vs
GC15006-450B
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Diode Type |
VARIABLE CAPACITANCE DIODE
|
VARIABLE CAPACITANCE DIODE
|
JESD-609 Code |
e4
|
e4
|
Terminal Finish |
GOLD
|
GOLD
|
Base Number Matches |
1
|
1
|
Package Description |
|
R-PDSO-N2
|
HTS Code |
|
8541.10.00.80
|
Additional Feature |
|
HIGH RELIABILITY
|
Breakdown Voltage-Min |
|
22 V
|
Configuration |
|
SINGLE
|
Diode Cap Tolerance |
|
10%
|
Diode Capacitance-Nom |
|
0.7 pF
|
Diode Element Material |
|
SILICON
|
Frequency Band |
|
KU BAND
|
JESD-30 Code |
|
R-PDSO-N2
|
Number of Elements |
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
SMALL OUTLINE
|
Qualification Status |
|
Not Qualified
|
Reverse Current-Max |
|
0.05 µA
|
Reverse Test Voltage |
|
20 V
|
Surface Mount |
|
YES
|
Terminal Form |
|
NO LEAD
|
Terminal Position |
|
DUAL
|
Variable Capacitance Diode Classification |
|
ABRUPT
|
|
|
|
Compare GC15006-127A with alternatives
Compare GC15006-450B with alternatives