GC15006-127A
vs
GC15006-450B
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROSEMI CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Diode Type |
VARIABLE CAPACITANCE DIODE
|
VARIABLE CAPACITANCE DIODE
|
JESD-609 Code |
e4
|
e4
|
Terminal Finish |
GOLD
|
GOLD
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pin Count |
|
2
|
HTS Code |
|
8541.10.00.80
|
Breakdown Voltage-Min |
|
22 V
|
Configuration |
|
SINGLE
|
Diode Cap Tolerance |
|
10%
|
Diode Capacitance-Nom |
|
0.7 pF
|
Diode Element Material |
|
SILICON
|
Frequency Band |
|
VERY HIGH FREQUENCY
|
JESD-30 Code |
|
R-PBCC-N2
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
CHIP CARRIER
|
Qualification Status |
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
|
22 V
|
Surface Mount |
|
YES
|
Terminal Form |
|
NO LEAD
|
Terminal Position |
|
BOTTOM
|
|
|
|
Compare GC15006-127A with alternatives