GC15006-450A
vs
GC15006-127A
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
R-PDSO-N2
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
|
Additional Feature |
HIGH RELIABILITY
|
|
Breakdown Voltage-Min |
22 V
|
|
Configuration |
SINGLE
|
|
Diode Cap Tolerance |
10%
|
|
Diode Capacitance-Nom |
0.7 pF
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
VARIABLE CAPACITANCE DIODE
|
VARIABLE CAPACITANCE DIODE
|
Frequency Band |
KU BAND
|
|
JESD-30 Code |
R-PDSO-N2
|
|
JESD-609 Code |
e4
|
e4
|
Number of Elements |
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
SMALL OUTLINE
|
|
Qualification Status |
Not Qualified
|
|
Reverse Current-Max |
0.05 µA
|
|
Reverse Test Voltage |
20 V
|
|
Surface Mount |
YES
|
|
Terminal Finish |
GOLD
|
GOLD
|
Terminal Form |
NO LEAD
|
|
Terminal Position |
DUAL
|
|
Variable Capacitance Diode Classification |
ABRUPT
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare GC15006-450A with alternatives
Compare GC15006-127A with alternatives