GC4701-150B
vs
GC4701-42
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Application |
ATTENUATOR; LIMITER
|
LIMITER
|
Breakdown Voltage-Min |
20 V
|
20 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Capacitance-Max |
0.15 pF
|
0.15 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
PIN DIODE
|
PIN DIODE
|
Frequency Band |
KU BAND
|
KU BAND
|
JESD-30 Code |
R-PDSO-N2
|
O-XEMW-N2
|
Minority Carrier Lifetime-Nom |
0.005 µs
|
0.05 µs
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
MICROWAVE
|
Surface Mount |
YES
|
YES
|
Technology |
POSITIVE-INTRINSIC-NEGATIVE
|
POSITIVE-INTRINSIC-NEGATIVE
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
DUAL
|
END
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT, CASE 42, 2 PIN
|
Diode Capacitance-Nom |
|
0.2 pF
|
Diode Forward Resistance-Max |
|
1.5 Ω
|
Diode Res Test Current |
|
10 mA
|
JESD-609 Code |
|
e4
|
Power Dissipation-Max |
|
2 W
|
Qualification Status |
|
Not Qualified
|
Reverse Test Voltage |
|
|
Terminal Finish |
|
GOLD
|
|
|
|
Compare GC4701-150B with alternatives
Compare GC4701-42 with alternatives