GC4701-150B vs MLP7100-11 feature comparison

GC4701-150B Microchip Technology Inc

Buy Now Datasheet

MLP7100-11 MACOM

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC M/A-COM TECHNOLOGY SOLUTIONS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.40
Application ATTENUATOR; LIMITER LIMITER
Breakdown Voltage-Min 20 V 20 V
Configuration SINGLE SINGLE
Diode Capacitance-Max 0.15 pF 0.15 pF
Diode Element Material SILICON SILICON
Diode Type PIN DIODE PIN DIODE
Frequency Band KU BAND VERY HIGH FREQUENCY TO K BAND
JESD-30 Code R-PDSO-N2 S-XUUC-N1
Minority Carrier Lifetime-Nom 0.005 µs 0.005 µs
Number of Elements 1 1
Number of Terminals 2 1
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE UNCASED CHIP
Surface Mount YES YES
Technology POSITIVE-INTRINSIC-NEGATIVE POSITIVE-INTRINSIC-NEGATIVE
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL UPPER
Base Number Matches 1 1
Rohs Code Yes
Package Description S-XUUC-N1
Diode Forward Resistance-Max 1.5 Ω
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare GC4701-150B with alternatives

Compare MLP7100-11 with alternatives