GC4701-150B
vs
MLP7100-32SP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
M/A-COM TECHNOLOGY SOLUTIONS INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
ATTENUATOR; LIMITER
LIMITER
Breakdown Voltage-Min
20 V
20 V
Configuration
SINGLE
SINGLE
Diode Capacitance-Max
0.15 pF
0.15 pF
Diode Element Material
SILICON
SILICON
Diode Type
PIN DIODE
PIN DIODE
Frequency Band
KU BAND
VERY HIGH FREQUENCY TO K BAND
JESD-30 Code
R-PDSO-N2
O-CELF-R2
Minority Carrier Lifetime-Nom
0.005 µs
0.005 µs
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
LONG FORM
Surface Mount
YES
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
POSITIVE-INTRINSIC-NEGATIVE
Terminal Form
NO LEAD
WRAP AROUND
Terminal Position
DUAL
END
Base Number Matches
1
1
Rohs Code
Yes
Date Of Intro
2018-10-29
Case Connection
ISOLATED
Diode Capacitance-Nom
0.2 pF
Diode Forward Resistance-Max
1.5 Ω
Moisture Sensitivity Level
1
Reverse Test Voltage
6 V
Compare GC4701-150B with alternatives
Compare MLP7100-32SP with alternatives