GC4721-30
vs
GC4721-115
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
ROHS COMPLIANT, CASE 30, 2 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
|
Application |
LIMITER
|
|
Breakdown Voltage-Min |
120 V
|
120 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Capacitance-Max |
0.15 pF
|
|
Diode Capacitance-Nom |
0.2 pF
|
0.2 pF
|
Diode Element Material |
SILICON
|
|
Diode Forward Resistance-Max |
1.5 Ω
|
|
Diode Type |
PIN DIODE
|
PIN DIODE
|
Frequency Band |
KU BAND
|
|
JESD-30 Code |
O-XEMW-N2
|
|
JESD-609 Code |
e4
|
|
Minority Carrier Lifetime-Nom |
0.05 µs
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
UNSPECIFIED
|
|
Package Shape |
ROUND
|
|
Package Style |
MICROWAVE
|
|
Power Dissipation-Max |
5 W
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
|
Technology |
POSITIVE-INTRINSIC-NEGATIVE
|
|
Terminal Finish |
GOLD
|
|
Terminal Form |
NO LEAD
|
|
Terminal Position |
END
|
|
Base Number Matches |
4
|
2
|
|
|
|
Compare GC4721-30 with alternatives
Compare GC4721-115 with alternatives