GC4741-115-2
vs
GC4723-115-2
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICROSEMI CORP
|
Package Description |
ROHS COMPLIANT, CASE 115-2, 2 PIN
|
ROHS COMPLIANT, CASE 115-2, 2 PIN
|
Pin Count |
2
|
2
|
Manufacturer Package Code |
CASE 115-2
|
CASE 115-2
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Application |
LIMITER
|
LIMITER
|
Breakdown Voltage-Min |
30 V
|
120 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Capacitance-Nom |
0.12 pF
|
0.8 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Forward Resistance-Max |
2 Ω
|
0.5 Ω
|
Diode Res Test Current |
10 mA
|
10 mA
|
Diode Type |
PIN DIODE
|
PIN DIODE
|
Frequency Band |
KU BAND
|
KU BAND
|
JESD-30 Code |
O-XDFM-F2
|
O-XDFM-F2
|
Minority Carrier Lifetime-Nom |
0.007 µs
|
0.1 µs
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reverse Test Voltage |
|
|
Surface Mount |
YES
|
YES
|
Technology |
POSITIVE-INTRINSIC-NEGATIVE
|
POSITIVE-INTRINSIC-NEGATIVE
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
|
|
|
Compare GC4741-115-2 with alternatives
Compare GC4723-115-2 with alternatives