GCC02SAAN vs 20067-002E-12F feature comparison

GCC02SAAN Sullins Connector Solutions

Buy Now Datasheet

20067-002E-12F I-PEX Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC I-PEX CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.1 inch 0.134 inch
Body Depth 0.1 inch 0.189 inch
Body Length 0.2 inch 0.222 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED AU ON NI
Contact Finish Termination MATTE TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Material POLYAMIDE LIQUID CRYSTAL POLYMER
JESD-609 Code e3
Mating Contact Pitch 0.1 inch 0.049 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Plating Thickness 30u inch
Rated Current (Signal) 3 A 1 A
Reference Standard UL UL
Terminal Length 0.12 inch
Terminal Pitch 2.54 mm 1.2446 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 2 2
Base Number Matches 1 1
Board Mounting Option PEG
Body/Shell Style RECEPTACLE
Contact Resistance 30 mΩ
Dielectric Withstanding Voltage 500VAC V
Durability 50 Cycles
Insertion Force-Max 4.8928 N
Insulation Resistance 1000000000 Ω
Insulator Color NATURAL
Mounting Option 1 LOCKING
PCB Contact Pattern RECTANGULAR
Polarization Key POLARIZED HOUSING
Withdrawl Force-Min .4726 N

Compare GCC02SAAN with alternatives

Compare 20067-002E-12F with alternatives