GDG5
vs
37315000000
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MERSEN S A
|
LITTELFUSE INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
TIME DELAY
|
FAST
|
Body Height |
20 mm
|
8 mm
|
Body Length or Diameter |
5 mm
|
8.5 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
INLINE/HOLDER
|
THROUGH HOLE
|
Rated Breaking Capacity |
50 A
|
50 A
|
Rated Current |
5 A
|
5 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CSA; SEMKO; UL; VDE
|
CSA; CUL; UKCA; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
PIN WIRE
|
Base Number Matches |
2
|
1
|
Package Description |
|
HALOGEN FREE AND ROHS COMPLIANT
|
HTS Code |
|
8536.10.00.40
|
Samacsys Manufacturer |
|
LITTELFUSE
|
Fuse Size |
|
TR5
|
JESD-609 Code |
|
e3
|
Joule Integral-Nom |
|
6 J
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Packing Method |
|
AMMO PACK
|
Terminal Finish |
|
MATTE TIN
|
Trip Time or Delay |
|
60 s
|
|
|
|
Compare GDG5 with alternatives
Compare 37315000000 with alternatives