Part Details for GDG5 by Mersen Electrical Power
Overview of GDG5 by Mersen Electrical Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GDG5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-GDG5-ND
|
DigiKey | FUSE,MIDGET,TIME DELAY,GLASS,PC Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$1.7085 / $4.1000 | Buy Now |
DISTI #
71895755
|
RS | Fuse, Midget, Time Delay, Glass, PC Mount, 250VAC, 5A | Mersen GDG5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 31 |
|
$3.0500 / $3.3500 | Buy Now |
DISTI #
66322196
|
Verical | Fuse Cartridge Slow Blow Acting 5A 250V Holder Cartridge 5 X 20mm Glass Min Qty: 20 Package Multiple: 5 Date Code: 2301 | Americas - 220 |
|
$2.9389 / $3.7086 | Buy Now |
Part Details for GDG5
GDG5 CAD Models
GDG5 Part Data Attributes:
|
GDG5
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
GDG5
Mersen Electrical Power
Electric Fuse, Time Delay Blow, 5A, 250VAC, 50A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Height | 20 mm | |
Body Length or Diameter | 5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 50 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for GDG5
This table gives cross-reference parts and alternative options found for GDG5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GDG5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCPMP5A250V | Electric Fuse, Slow Blow, 5A, 250VAC, 50A (IR), Through Hole, | SPC Multicomp | GDG5 vs MCPMP5A250V |
37315000000 | Electric Fuse, Fast Blow, 5A, 250VAC, 50A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | GDG5 vs 37315000000 |
34.7222 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 5A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | GDG5 vs 34.7222 |
228005 | Electric Fuse, Time Lag Blow, 5A, 250VAC, 50A (IR), Through Hole | Littelfuse Inc | GDG5 vs 228005 |
PGP005 | Electric Fuse, | Conquer Electronics Co Ltd | GDG5 vs PGP005 |
37315000410 | Electric Fuse, Fast Blow, 5A, 250VAC, 50A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | GDG5 vs 37315000410 |
GSB-V5 | Electric Fuse, Fast Blow, 5A, 250VAC, 50A (IR), Through Hole, | Mersen Electrical Power | GDG5 vs GSB-V5 |
0433005.DR | Electric Fuse, Time Lag Blow, 5A, 250VAC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | GDG5 vs 0433005.DR |
34.1753 | Electric Fuse, FAST BLOW ELECTRIC FUSE, 5A, 250VAC, 50A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | GDG5 vs 34.1753 |
0874005.MXEP | Electric Fuse, Fast Blow, 5A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | GDG5 vs 0874005.MXEP |