GDT-S-88 vs 17-0201-86-6T feature comparison

GDT-S-88 Kycon Inc

Buy Now Datasheet

17-0201-86-6T Astron

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer KYCON INC ASTRON TECHNOLOGY CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Board Mounting Option PEG SPLIT BOARD LOCK
Body Breadth 0.524 inch 0.535 inch
Body Depth 0.65 inch 0.728 inch
Body Length 0.626 inch 0.689 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type TELECOM AND DATACOM CONNECTOR TELECOM AND DATACOM CONNECTOR
Contact Finish Mating AU AU
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Resistance 20 mΩ 30 mΩ
Contact Style TELCOM, MODULAR TELCOM, MODULAR
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Insulation Resistance 500000000 Ω 500000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE POLYESTER
Mounting Option 1 LOCKING GUIDE SLOT
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number of Ports 1 1
PCB Contact Pattern STAGGERED STAGGERED
Plating Thickness FLASH inch 50u inch
Rated Current (Signal) 1.5 A 1.5 A
Reference Standard CSA, UL UL
Shell Finish NICKEL TIN
Shell Material COPPER ALLOY COPPER ALLOY
Terminal Length 0.13 inch 0.15 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
Base Number Matches 1 1
Durability 750 Cycles
Mounting Option 2 LOCKING
Operating Temperature-Max 70 °C
Operating Temperature-Min -40 °C

Compare GDT-S-88 with alternatives

Compare 17-0201-86-6T with alternatives