GG8888F182/AA
vs
PLA04F800C1
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
POSITRONIC INDUSTRIES INC
|
POSITRONIC INDUSTRIES INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
unknown
|
Connector Type |
RECTANGULAR POWER CONNECTOR
|
POWER CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
GOLD FLASH OVER NICKEL
|
Contact Gender |
FEMALE
|
FEMALE
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
YES
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
GLASS FILLED POLYAMIDE66
|
POLYESTER
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
CABLE AND PANEL
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
4
|
4
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Additional Feature |
|
POLARIZED
|
Contact Finish Termination |
|
GOLD FLASH OVER NICKEL
|
Contact Material |
|
BERYLLIUM COPPER/BRASS
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Reference Standard |
|
UL
|
|
|
|
Compare GG8888F182/AA with alternatives
Compare PLA04F800C1 with alternatives