There are no models available for this part yet.
Overview of GG8888F182/AA by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Price & Stock for GG8888F182/AA by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47AJ8092
|
Newark | Gg8888F182/Aa |Positronic GG8888F182/AA RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.2900 / $84.5000 | Buy Now | |
DISTI #
276-GG8888F182/AA
|
Mouser Electronics | Power to the Board RoHS: Compliant | 0 |
|
$51.3700 / $68.5900 | Order Now | |
DISTI #
POSGG8888F182/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
POSGG8888F182/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
CAD Models for GG8888F182/AA by Amphenol Positronic
Part Data Attributes for GG8888F182/AA by Amphenol Positronic
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYAMIDE66
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
4
|
UL Flammability Code
|
94V-0
|
Alternate Parts for GG8888F182/AA
This table gives cross-reference parts and alternative options found for GG8888F182/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GG8888F182/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP1NRNRNRNRN1F0091/AA | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | GG8888F182/AA vs SP1NRNRNRNRN1F0091/AA |
PLA04F700C1 | Rectangular Power Connector, 4 Contact(s), Female | Amphenol Positronic | GG8888F182/AA vs PLA04F700C1 |
PLA04F700A1 | Rectangular Power Connector, 4 Contact(s), Female | Amphenol Positronic | GG8888F182/AA vs PLA04F700A1 |
94540-7004 | Rectangular Power Connector, 4 Contact(s), Female | Molex | GG8888F182/AA vs 94540-7004 |
PLA04F100A1 | Rectangular Power Connector, 4 Contact(s), Female | Amphenol Positronic | GG8888F182/AA vs PLA04F100A1 |
PLA04F100C1 | Rectangular Power Connector, 4 Contact(s), Female | Amphenol Positronic | GG8888F182/AA vs PLA04F100C1 |
PLAH04F8000 | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal | Amphenol Positronic | GG8888F182/AA vs PLAH04F8000 |
DF04F00 | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal | Amphenol Positronic | GG8888F182/AA vs DF04F00 |
PLA04F1060 | Rectangular Power Connector, 4 Contact(s), Female | Amphenol Positronic | GG8888F182/AA vs PLA04F1060 |
PLA04F800A2 | Rectangular Power Connector, 4 Contact(s), Female | Amphenol Positronic | GG8888F182/AA vs PLA04F800A2 |