GGA-V4/10
vs
179120.0,4
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MERSEN S A
|
SIBA GMBH
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.10.00.40
|
|
Blow Characteristic |
TIME DELAY
|
TIME LAG
|
Body Height |
20 mm
|
20 mm
|
Body Length or Diameter |
5 mm
|
5.2 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
THROUGH HOLE
|
INLINE/HOLDER
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.4 A
|
0.4 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CSA; UL
|
SEMKO, UL, VDE
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
PIN WIRE
|
END CAP
|
Base Number Matches |
1
|
2
|
Fuse Size |
|
5x20mm
|
Joule Integral-Nom |
|
|
Packing Method |
|
BULK
|
Pre-arcing Time-Min |
|
20 ms
|
Terminal Finish |
|
NICKEL
|
|
|
|
Compare GGA-V4/10 with alternatives
Compare 179120.0,4 with alternatives
-
179120.0,4 vs 37204000001
-
179120.0,4 vs 239.400XP
-
179120.0,4 vs MI5F25V0,4
-
179120.0,4 vs GSC-V4/10
-
179120.0,4 vs 0677.400
-
179120.0,4 vs 0239.400MRET1P
-
179120.0,4 vs MI5ST25V0.4
-
179120.0,4 vs ZH214-0400
-
179120.0,4 vs 235.400P