Part Details for GGA-V4/10 by Mersen Electrical Power
Overview of GGA-V4/10 by Mersen Electrical Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Part Details for GGA-V4/10
GGA-V4/10 CAD Models
GGA-V4/10 Part Data Attributes:
|
GGA-V4/10
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
GGA-V4/10
Mersen Electrical Power
Electric Fuse, Time Delay Blow, 0.4A, 250VAC, 35A (IR), Through Hole,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME DELAY | |
Body Height | 20 mm | |
Body Length or Diameter | 5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | THROUGH HOLE | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.4 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for GGA-V4/10
This table gives cross-reference parts and alternative options found for GGA-V4/10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GGA-V4/10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSC-V4/10 | Electric Fuse, Time Delay Blow, 0.4A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | GGA-V4/10 vs GSC-V4/10 |
GDG-V4/10 | Electric Fuse, Time Delay Blow, 0.4A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | GGA-V4/10 vs GDG-V4/10 |