GGA-V4/10
vs
MI5SF25V0,40
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MERSEN S A
|
MERSEN S A
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
|
Blow Characteristic |
TIME DELAY
|
FAST
|
Body Height |
20 mm
|
20 mm
|
Body Length or Diameter |
5 mm
|
5.1 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
THROUGH HOLE
|
INLINE/HOLDER
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.4 A
|
0.4 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CSA; UL
|
CSA; SEMKO; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
PIN WIRE
|
END CAP
|
Base Number Matches |
1
|
2
|
Packing Method |
|
BOX
|
Pre-arcing Time-Min |
|
0.01 ms
|
|
|
|
Compare GGA-V4/10 with alternatives
Compare MI5SF25V0,40 with alternatives
-
MI5SF25V0,40 vs MI5F25V0,4
-
MI5SF25V0,40 vs MI5SF25V0.40
-
MI5SF25V0,40 vs SDP.400
-
MI5SF25V0,40 vs 0239.400MXEP
-
MI5SF25V0,40 vs SDL.400
-
MI5SF25V0,40 vs GGM4/10
-
MI5SF25V0,40 vs GGM-V4/10
-
MI5SF25V0,40 vs MIMRT25V0,4
-
MI5SF25V0,40 vs 2010.0013