GL3HY43
vs
LN48YCPP
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SHARP CORP
|
PANASONIC CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Color |
YELLOW
|
AMBER
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.03 A
|
JESD-609 Code |
e0
|
e0
|
Lens Type |
TRANSPARENT
|
CLEAR
|
Luminous Intensity-Nom |
25.0 mcd
|
6.0 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
4.1 mm
|
5 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
585 nm
|
590 nm
|
Shape |
ROUND
|
ROUND
|
Size |
3 mm
|
3 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1
|
T-1
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8541.40.20.00
|
Color@Wavelength |
|
Amber
|
Forward Voltage-Max |
|
2.8 V
|
Reverse Voltage-Max |
|
4 V
|
Viewing Angle |
|
25 deg
|
|
|
|
Compare GL3HY43 with alternatives
Compare LN48YCPP with alternatives