GL3HY8
vs
TLHY4405-MS12
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SHARP CORP
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
not_compliant
Color
YELLOW
YELLOW
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
0.03 A
JESD-609 Code
e0
e2
Lens Type
COLORLESS TRANSPARENT
TINTED DIFFUSED
Luminous Intensity-Nom
55.0 mcd
11.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-25 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
5 mm
4.4 mm
Packing Method
BULK
TR, 14 INCH
Peak Wavelength
585 nm
585 nm
Shape
ROUND
ROUND
Size
3 mm
3 mm
Surface Mount
NO
NO
T-code
T-1
T-1
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Silver (Sn/Ag)
Terminal Pitch
2.54 mm
2.54 mm
Base Number Matches
1
1
Samacsys Manufacturer
Vishay
Color@Wavelength
Yellow
Forward Voltage-Max
3 V
Reverse Voltage-Max
6 V
Viewing Angle
60 deg
Compare GL3HY8 with alternatives
Compare TLHY4405-MS12 with alternatives