GM1JJ35200AE
vs
FR1111C
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SHARP CORP
|
STANLEY ELECTRIC CO LTD
|
Package Description |
1.60 X 0.80 MM, 0.35 MM HEIGHT, DIE-2
|
1.60 X 0.80 MM, 0.70 MM HEIGHT, ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code |
unknown
|
compliant
|
Color |
ORANGE
|
RED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.02 A
|
0.03 A
|
Lens Type |
COLORLESS TRANSPARENT
|
MILKY WHITE
|
Luminous Intensity-Nom |
19.0 mcd
|
50.0 mcd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
0.35 mm
|
0.7 mm
|
Packing Method |
TR
|
TR, 7 INCH
|
Peak Wavelength |
627 nm
|
635 nm
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
1.2 mm
|
1.2 mm
|
Surface Mount |
YES
|
YES
|
Terminal Pitch |
1.65 mm
|
1.6 mm
|
Base Number Matches |
1
|
4
|
Pbfree Code |
|
Yes
|
HTS Code |
|
8541.40.20.00
|
Samacsys Manufacturer |
|
Stanley Electric
|
Forward Voltage-Max |
|
2.4 V
|
Luminous Intensity-Min |
|
0.025 cd
|
Reverse Voltage-Max |
|
5 V
|
Viewing Angle |
|
150 deg
|
|
|
|
Compare GM1JJ35200AE with alternatives
Compare FR1111C with alternatives