GMC10CG100D100NTD
vs
0603N100J101LR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CAL-CHIP ELECTRONICS INC
|
WALSIN TECHNOLOGY CORP
|
Package Description |
, 0603
|
, 0603
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.00001 µF
|
0.00001 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
0.8 mm
|
0.8 mm
|
JESD-609 Code |
e3
|
e3
|
Length |
1.6 mm
|
1.6 mm
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
5%
|
5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, 13 Inch
|
TR, PAPER, 7 INCH
|
Positive Tolerance |
5%
|
5%
|
Rated (DC) Voltage (URdc) |
100 V
|
100 V
|
Size Code |
0603
|
0603
|
Temperature Characteristics Code |
C0G
|
C0G
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
30ppm/Cel ppm/°C
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Width |
0.8 mm
|
0.8 mm
|
Base Number Matches |
2
|
1
|
HTS Code |
|
8532.24.00.20
|
Manufacturer Series |
|
0603
|
Mounting Feature |
|
SURFACE MOUNT
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Series |
|
0603(N,100V,GT10)
|
Surface Mount |
|
YES
|
Terminal Shape |
|
WRAPAROUND
|
|
|
|
Compare GMC10CG100D100NTD with alternatives
-
GMC10CG100D100NTD vs RF0603N100J101CT
-
GMC10CG100D100NTD vs 477036124
-
GMC10CG100D100NTD vs
-
GMC10CG100D100NTD vs 6.53
-
GMC10CG100D100NTD vs YAGEO Corporation
-
GMC10CG100D100NTD vs Active
-
GMC10CG100D100NTD vs Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, LEAD FREE
-
GMC10CG100D100NTD vs https://4donline.ihs.com/images/VipMasterIC/IC/SYFT/SYFTD00039/SYFTD00039-4.pdf
-
GMC10CG100D100NTD vs 0603
Compare 0603N100J101LR with alternatives
-
0603N100J101LR vs RF0603N100J101CT
-
0603N100J101LR vs 477036124
-
0603N100J101LR vs
-
0603N100J101LR vs 6.53
-
0603N100J101LR vs YAGEO Corporation
-
0603N100J101LR vs Active
-
0603N100J101LR vs Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, LEAD FREE
-
0603N100J101LR vs https://4donline.ihs.com/images/VipMasterIC/IC/SYFT/SYFTD00039/SYFTD00039-4.pdf
-
0603N100J101LR vs 0603