GMSM3-10PSF
vs
340103102B10PFR114
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GLENAIR INC
|
C & K COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
D MICROMINIATURE CONNECTOR
|
D MICROMINIATURE CONNECTOR
|
Contact Finish Mating |
GOLD
|
GOLD (50) OVER COPPER
|
Contact Finish Termination |
GOLD
|
GOLD (50) OVER COPPER
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e4
|
e4
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
PANEL
|
CABLE
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Material |
STAINLESS STEEL
|
|
Termination Type |
SOLDER
|
CRIMP
|
Total Number of Contacts |
10
|
10
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
MICROPIN
|
Insulator Material |
|
GLASS FILLED THERMOSET
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare GMSM3-10PSF with alternatives
Compare 340103102B10PFR114 with alternatives