GP1S58V
vs
OPB620
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
SHARP CORP
|
OPTEK TECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
compliant
|
Coll-Emtr Bkdn Voltage-Min |
35 V
|
24 V
|
Configuration |
SINGLE
|
SINGLE
|
Dark Current-Max |
100 nA
|
100 nA
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Number of Functions |
1
|
1
|
On-state Collector Current-Nom |
0.5 mA
|
30 mA
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SLOTTED SWITCH
|
TRANSISTOR OUTPUT SLOTTED SWITCH
|
Slot Width-Nom |
5 mm
|
4.83 mm
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT PACKAGE-4
|
Samacsys Manufacturer |
|
TT Electronics
|
Gap Size |
|
4.8 mm
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
On-State Current-Max |
|
0.001 A
|
On-State Voltage-Max |
|
30 V
|
Output Circuit Type |
|
Transistor
|
Surface Mount |
|
NO
|
|
|
|
Compare GP1S58V with alternatives
Compare OPB620 with alternatives