GP1S73PJ000F
vs
GP1S72PJ000F
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SHARP CORP
|
SHARP CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Configuration |
SINGLE
|
SINGLE
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
75 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SLOTTED SWITCH
|
TRANSISTOR OUTPUT SLOTTED SWITCH
|
Slot Width-Nom |
5 mm
|
5 mm
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
WITH CONNECTOR
|
Coll-Emtr Bkdn Voltage-Min |
|
35 V
|
Dark Current-Max |
|
100 nA
|
Forward Current-Max |
|
0.05 A
|
On-state Collector Current-Nom |
|
20 mA
|
|
|
|
Compare GP1S73PJ000F with alternatives
Compare GP1S72PJ000F with alternatives