GQM1885C1H430GB01D vs MA0603CG430G500 feature comparison

GQM1885C1H430GB01D Murata Manufacturing Co Ltd

Buy Now Datasheet

MA0603CG430G500 MERITEK Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD MERITEK ELECTRONICS CORP
Package Description , 0603 CHIP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.000043 µF 0.000043 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.8 mm 0.8 mm
JESD-609 Code e3 e3
Length 1.6 mm 1.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, PAPER, 7 INCH TR, Paper, 13 Inch
Positive Tolerance 2% 2%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient -/+30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.8 mm 0.8 mm
Base Number Matches 1 1

Compare GQM1885C1H430GB01D with alternatives

Compare MA0603CG430G500 with alternatives